OPIA414BTRA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SHARP/Socle Technology
In Stock: 25.727
Unit Price: 0,91000 €
Datasheet

Similar


SHARP/Socle Technology
In Stock: 11.173
Unit Price: 0,93000 €
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPIA414BTRA

DigiKey Part Number
365-1434-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPIA414BTRA
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
200mV
Operating Temperature
-30°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types