
OPIA407CTU | |
|---|---|
DigiKey Part Number | 365-1423-ND |
Manufacturer | |
Manufacturer Product Number | OPIA407CTU |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 80V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 0.3% @ 5mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 3% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 5µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type AC, DC | Supplier Device Package 4-SSOP |

