Similar

OPIA406CTUE | |
|---|---|
DigiKey Part Number | 365-1422-ND |
Manufacturer | |
Manufacturer Product Number | OPIA406CTUE |
Description | OPTOISOLTR 2.5KV 1CH DARL 4-SSOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 90mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 2500Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 200µs, 200µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Input Type DC | Supplier Device Package 4-SSOP |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2802-1-A | Renesas Electronics Corporation | 1.037 | 559-1102-ND | 2,25000 € | Similar |


