
OPIA404BTR | |
|---|---|
DigiKey Part Number | 365-1419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPIA404BTR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 115°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 5µs, 4µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH690ABT | Vishay Semiconductor Opto Division | 9.686 | 751-1367-1-ND | 0,64000 € | Similar |


