
OPIA401BTR | |
|---|---|
DigiKey Part Number | 365-1413-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPIA401BTR |
Description | OPTOISOLTR 3.75KV 1CH DARL 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 300V |
Manufacturer TT Electronics/Optek Technology | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 100µs, 20µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SOP (2.54mm) |
Output Type Darlington |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-352T | LITEON | 74.099 | 160-1331-1-ND | 0,70000 € | Direct |


