
OPIA4010ATU | |
|---|---|
DigiKey Part Number | 365-1431-ND |
Manufacturer | |
Manufacturer Product Number | OPIA4010ATU |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 300V |
Packaging Tube | Current - Output / Channel 150mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 1.5V |
Current Transfer Ratio (Min) 600% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 9000% @ 1mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 60µs, 50µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD852S | onsemi | 664 | FOD852S-ND | 0,88000 € | Similar |


