
OPI7320 | |
|---|---|
DigiKey Part Number | OPI7320-ND |
Manufacturer | |
Manufacturer Product Number | OPI7320 |
Description | OPTOISOLATOR 6KV 1CH DARL 4-DIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 6000VDC 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 15V |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1V |
Voltage - Isolation 6000VDC | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 200% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 150µs, 125µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |

