
OPI7010 | |
|---|---|
DigiKey Part Number | 365-1855-ND |
Manufacturer | |
Manufacturer Product Number | OPI7010 |
Description | OPTOISOLATOR 6KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 6000VDC 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | OPI7010 Models |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 30V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 6000VDC | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 4µs, 3µs | Package / Case 4-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 4-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 100 | 2,26170 € | 226,17 € |
| 250 | 2,17600 € | 544,00 € |
| 500 | 2,08178 € | 1.040,89 € |
| 1.000 | 2,07750 € | 2.077,50 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


