Optoisolator Transistor Output 6000VDC 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPI7002

DigiKey Part Number
365-1854-ND
Manufacturer
Manufacturer Product Number
OPI7002
Description
OPTOISOLATOR 6KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 6000VDC 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
OPI7002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
6000VDC
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
4µs, 3µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
1002,13430 €213,43 €
2502,03964 €509,91 €
5001,96862 €984,31 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €