


OPI211 | |
|---|---|
DigiKey Part Number | OPI211-ND |
Manufacturer | |
Manufacturer Product Number | OPI211 |
Description | OPTOISOLATOR 1KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1000VDC 1 Channel 4-SMD |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 35V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.6V (Max) |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 1000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 200% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 3µs, 3µs | Package / Case 4-SMD, No Lead |
Input Type DC | Supplier Device Package 4-SMD |

