Optoisolator Darlington Output 50000VDC 1 Channel Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPI153

DigiKey Part Number
OPI153-ND
Manufacturer
Manufacturer Product Number
OPI153
Description
OPTOISOLATOR 50KV 1CH DARL AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 50000VDC 1 Channel Axial
Datasheet
 Datasheet
EDA/CAD Models
OPI153 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Voltage - Isolation
50000VDC
Current Transfer Ratio (Min)
25% @ 20mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
120µs, 70µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
15V
Current - Output / Channel
25mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Axial - 5 Leads
Supplier Device Package
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5048,87380 €2.443,69 €
Manufacturers Standard Package
Unit Price without VAT:48,87380 €
Unit Price with VAT:58,15982 €