
OPI150TX | |
|---|---|
DigiKey Part Number | OPI150TX-ND |
Manufacturer | |
Manufacturer Product Number | OPI150TX |
Description | OPTOISO 50KV TRANS W/BASE AXIAL |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 50000VDC 1 Channel Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 50000VDC | |
Current Transfer Ratio (Min) | 10% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 8µs, 8µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 50V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 100 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - 5 Leads | |
Supplier Device Package | Axial |


