Logic Output Optoisolator Push-Pull, Totem Pole 1 Channel CMTI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPI1290-080

DigiKey Part Number
OPI1290-080-ND
Manufacturer
Manufacturer Product Number
OPI1290-080
Description
OPTOISOLTR PUSH PULL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 1 Channel CMTI
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Push-Pull, Totem Pole
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
5µs, 5µs (Typ)
Rise / Fall Time (Typ)
25ns, 25ns
Voltage - Forward (Vf) (Typ)
2.3V (Max)
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 16V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Package / Case
Nonstandard, 5 Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,64000 €6,64 €
1006,08440 €608,44 €
2505,83492 €1.458,73 €
5005,61972 €2.809,86 €
1.0005,60466 €5.604,66 €
Manufacturers Standard Package
Unit Price without VAT:6,64000 €
Unit Price with VAT:7,90160 €