
OPI1290-032 | |
|---|---|
DigiKey Part Number | OPI1290-032-ND |
Manufacturer | |
Manufacturer Product Number | OPI1290-032 |
Description | OPTOISOLTR PUSH PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 1 Channel CMTI |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 5µs, 5µs (Typ) |
Manufacturer TT Electronics/Optek Technology | Rise / Fall Time (Typ) 25ns, 25ns |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.3V (Max) |
Part Status Active | Voltage - Supply 4.5V ~ 16V |
Number of Channels 1 | Operating Temperature -20°C ~ 75°C |
Inputs - Side 1/Side 2 1/0 | Mounting Type Through Hole |
Input Type DC | Package / Case Nonstandard, 5 Lead |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,74170 € | 1.348,34 € |
| Unit Price without VAT: | 6,74170 € |
|---|---|
| Unit Price with VAT: | 8,02262 € |

