
OPI1290-018 | |
|---|---|
DigiKey Part Number | OPI1290-018-ND |
Manufacturer | |
Manufacturer Product Number | OPI1290-018 |
Description | OPTOISOLTR PUSH PULL |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 1 Channel CMTI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 5µs, 5µs (Typ) | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Voltage - Forward (Vf) (Typ) | 2.3V (Max) | |
Current - DC Forward (If) (Max) | - | |
Voltage - Supply | 4.5V ~ 16V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard, 5 Lead | |
Supplier Device Package | - |

