Similar

OPI1280-080 | |
|---|---|
DigiKey Part Number | OPI1280-080-ND |
Manufacturer | |
Manufacturer Product Number | OPI1280-080 |
Description | OPTOISOLATOR 1CH TRANS |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 33V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2.3V (Max) |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C |
Number of Channels 1 | Mounting Type Through Hole |
Input Type DC | Package / Case Nonstandard, 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPI1280-066 | TT Electronics/Optek Technology | 162 | OPI1280-066-ND | 5,61000 € | Similar |

