
OPI1280-032 | |
|---|---|
DigiKey Part Number | OPI1280-032-ND |
Manufacturer | |
Manufacturer Product Number | OPI1280-032 |
Description | OPTOISOLATOR 1CH TRANS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | OPI1280-032 Models |
Category | Voltage - Output (Max) 33V |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 2.3V (Max) |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Through Hole |
Number of Channels 1 | Package / Case Nonstandard, 4 Lead |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 100 | 5,12490 € | 512,49 € |
| 250 | 4,92092 € | 1.230,23 € |
| 500 | 4,74246 € | 2.371,23 € |
| 1.000 | 4,70632 € | 4.706,32 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

