
OPI1270-040 | |
|---|---|
DigiKey Part Number | OPI1270-040-ND |
Manufacturer | |
Manufacturer Product Number | OPI1270-040 |
Description | OPTOISOLATOR 1CH TRANS AXIAL |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel Axial |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 33V |
Manufacturer TT Electronics/Optek Technology | Voltage - Forward (Vf) (Typ) 2.3V (Max) |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Obsolete | Mounting Type Through Hole |
Number of Channels 1 | Package / Case Axial - 4 Leads |
Input Type DC | Supplier Device Package Axial |
Output Type Transistor |

