
OPI1270-018 | |
|---|---|
DigiKey Part Number | 365-2069-ND |
Manufacturer | |
Manufacturer Product Number | OPI1270-018 |
Description | OPTOISOLATOR 1CH TRANS AXIAL |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 33V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 2.3V (Max) | |
Vce Saturation (Max) | - | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - 4 Leads | |
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 100 | 4,94850 € | 494,85 € |
| 250 | 4,76772 € | 1.191,93 € |
| 500 | 4,58700 € | 2.293,50 € |
| 1.000 | 4,57194 € | 4.571,94 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |

