Similar

OPI127 | |
|---|---|
DigiKey Part Number | OPI127-ND |
Manufacturer | |
Manufacturer Product Number | OPI127 |
Description | OPTOISOLTR 15KV PUSH PULL |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 250kbps Push-Pull, Totem Pole 15000VDC 1 Channel CMTI |
Datasheet | Datasheet |
Category | Data Rate 250kbps |
Manufacturer TT Electronics/Optek Technology | Propagation Delay tpLH / tpHL (Max) 5µs, 5µs (Typ) |
Packaging Bulk | Rise / Fall Time (Typ) 100ns, 100ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 15000VDC | Operating Temperature -55°C ~ 100°C |
Input Type DC | Mounting Type Through Hole |
Output Type Push-Pull, Totem Pole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPI127-032 | TT Electronics/Optek Technology | 0 | OPI127-032-ND | 10,22910 € | Similar |


