
OPI125TXV | |
|---|---|
DigiKey Part Number | OPI125TXV-ND |
Manufacturer | |
Manufacturer Product Number | OPI125TXV |
Description | OPTOISOLTR 15KV PUSH PULL AXIAL |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 250kbps Push-Pull, Totem Pole 15000VDC 1 Channel CMTI Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 15000VDC | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 50 mA | |
Data Rate | 250kbps | |
Propagation Delay tpLH / tpHL (Max) | 5ns, 5ns (Typ) | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 100mA | |
Voltage - Supply | - | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial - 5 Leads | |
Supplier Device Package | Axial |

