Image for OPI125TX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPI125TX

DigiKey Part Number
OPI125TX-ND
Manufacturer
Manufacturer Product Number
OPI125TX
Description
OPTOISOLTR 15KV PUSH PULL AXIAL
Customer Reference
Detailed Description
Logic Output Optoisolator 250kbps Push-Pull, Totem Pole 15000VDC 1 Channel CMTI Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
250kbps
Manufacturer
TT Electronics/Optek Technology
Propagation Delay tpLH / tpHL (Max)
5ns, 5ns (Typ)
Packaging
Bulk
Rise / Fall Time (Typ)
8ns, 8ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
1
Current - DC Forward (If) (Max)
100mA
Inputs - Side 1/Side 2
1/0
Operating Temperature
-65°C ~ 125°C
Voltage - Isolation
15000VDC
Mounting Type
Through Hole
Input Type
DC
Package / Case
Axial - 5 Leads
Output Type
Push-Pull, Totem Pole
Supplier Device Package
Axial
Current - Output / Channel
50 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 231 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

231In Stock
Ships from WEC