
OPI123 | |
|---|---|
DigiKey Part Number | OPI123-ND |
Manufacturer | |
Manufacturer Product Number | OPI123 |
Description | OPTOISOLATOR 15KV 1CH DARL AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 15000VDC 1 Channel Axial |
Datasheet | Datasheet |
EDA/CAD Models | OPI123 Models |
Category | Output Type Darlington |
Manufacturer TT Electronics/Optek Technology | Voltage - Output (Max) 20V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 150 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 15000VDC | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 40µs, 40µs | Package / Case Axial - 5 Leads |
Input Type DC | Supplier Device Package Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 € | 9,66 € |
| 100 | 8,84750 € | 884,75 € |
| 250 | 8,49908 € | 2.124,77 € |
| 500 | 8,18458 € | 4.092,29 € |
| 1.000 | 8,14842 € | 8.148,42 € |
| Unit Price without VAT: | 9,66000 € |
|---|---|
| Unit Price with VAT: | 11,49540 € |

