OPF793 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 57
Unit Price: 13,47000 €
Datasheet
Image for OPF793 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF793

DigiKey Part Number
OPF793-ND
Manufacturer
Manufacturer Product Number
OPF793
Description
SENSOR PHOTODIODE 800NM
Customer Reference
Detailed Description
Photodiode 800nm 2ns
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.55 A/W @ 850nm
Manufacturer
TT Electronics/Optek Technology
Response Time
2ns
Packaging
Tray
Voltage - DC Reverse (Vr) (Max)
50 V
Part Status
Obsolete
Current - Dark (Typ)
500pA
Wavelength
800nm
Operating Temperature
-40°C ~ 85°C
Spectral Range
800nm ~ 1000nm
Mounting Type
Through Hole
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPF794TT Electronics/Optek Technology57OPF794-ND13,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes