
OPF792 | |
|---|---|
DigiKey Part Number | 365-1846-ND |
Manufacturer | |
Manufacturer Product Number | OPF792 |
Description | SENSOR PHOTODIODE 800NM |
Customer Reference | |
Detailed Description | Photodiode 800nm 2ns |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 800nm | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 1000nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.55 A/W @ 850nm | |
Response Time | 2ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 500pA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - |


