OPF692-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 16,34000 €
Datasheet
Image for OPF692-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF692-1

DigiKey Part Number
OPF692-1-ND
Manufacturer
Manufacturer Product Number
OPF692-1
Description
XMITTER FIBER OPTIC 850NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2V 100 mA ST
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Manufacturer
TT Electronics/Optek Technology
Current - DC Forward (If) (Max)
100 mA
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
1.8 V
Part Status
Obsolete
Capacitance
100 pF
Wavelength
850nm
Connector Type
ST
Spectral Bandwidth
35nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPF693-2TT Electronics/Optek Technology0OPF693-2-ND16,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes