Fiber Optic Receiver General Purpose 200kbps 4.5V ~ 16V 12 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF500

DigiKey Part Number
365-1842-ND
Manufacturer
Manufacturer Product Number
OPF500
Description
FIBER OPTIC RECEIVER 200KBPS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fiber Optic Receiver General Purpose 200kbps 4.5V ~ 16V 12 mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Tray
Part Status
Active
Data Rate
200kbps
Voltage - Supply
4.5V ~ 16V
Power - Minimum Receivable
-
Current - Supply
12 mA
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,62000 €5,62 €
1005,08610 €508,61 €
2504,89684 €1.224,21 €
5004,71612 €2.358,06 €
1.0004,54398 €4.543,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,62000 €
Unit Price with VAT:6,68780 €