Image for OPF371A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF371A

DigiKey Part Number
OPF371A-ND
Manufacturer
Manufacturer Product Number
OPF371A
Description
XMITTER FIBER OPTIC 850NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 1.8V 100 mA SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Spectral Bandwidth
35nm
Manufacturer
TT Electronics/Optek Technology
Voltage - Forward (Vf) (Typ)
1.8V
Packaging
Bulk
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Voltage - DC Reverse (Vr) (Max)
1 V
Wavelength
850nm
Connector Type
SMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.