OPF370C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 13,43000 €
Datasheet
Image for OPF370C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF370C

DigiKey Part Number
OPF370C-ND
Manufacturer
Manufacturer Product Number
OPF370C
Description
XMITTER FIBER OPTIC 850NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2V 100 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Spectral Bandwidth
35nm
Manufacturer
TT Electronics/Optek Technology
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Voltage - DC Reverse (Vr) (Max)
1 V
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPF370ATT Electronics/Optek Technology0365-1026-ND13,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes