OPF342A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 18,16000 €
Datasheet
Image for OPF342A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF342A

DigiKey Part Number
OPF342A-ND
Manufacturer
Manufacturer Product Number
OPF342A
Description
XMITTER FIBER OPTIC 850NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 850nm 2V 100 mA ST
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Spectral Bandwidth
35nm
Manufacturer
TT Electronics/Optek Technology
Voltage - Forward (Vf) (Typ)
2V
Packaging
Bulk
Current - DC Forward (If) (Max)
100 mA
Part Status
Obsolete
Voltage - DC Reverse (Vr) (Max)
1 V
Wavelength
850nm
Connector Type
ST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPF694-2TT Electronics/Optek Technology0365-2067-ND18,16000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes