Similar

OPF2418 | |
|---|---|
DigiKey Part Number | OPF2418-ND |
Manufacturer | |
Manufacturer Product Number | OPF2418 |
Description | FIBER OPTIC RECEIVER 194MBPS |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 194Mbps -7.6dBm 4.75V ~ 5.25V 15 mA |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer TT Electronics/Optek Technology | Power - Minimum Receivable -7.6dBm |
Packaging Bulk | Current - Supply 15 mA |
Part Status Obsolete | Applications General Purpose |
Data Rate 194Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFBR-2416Z | Broadcom Limited | 661 | 516-2059-ND | 24,06000 € | Similar |


