OPF1412T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 20,32000 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.117
Unit Price: 25,06000 €
Datasheet
Fiber Optic Transmitter 840nm 2.09V 100 mA ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF1412T

DigiKey Part Number
365-1833-ND
Manufacturer
Manufacturer Product Number
OPF1412T
Description
XMITTER FIBER OPTIC 840NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 840nm 2.09V 100 mA ST
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
840nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
2.09V
Current - DC Forward (If) (Max)
100 mA
Voltage - DC Reverse (Vr) (Max)
1.8 V
Capacitance
55 pF
Connector Type
ST
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes