OPF1412 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 1.935
Unit Price: 25,50000 €
Datasheet
Image for OPF1412 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPF1412

DigiKey Part Number
OPF1412-ND
Manufacturer
Manufacturer Product Number
OPF1412
Description
XMITTER FIBER OPTIC 840NM
Customer Reference
Detailed Description
Fiber Optic Transmitter 840nm 2.09V 100 mA ST
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.09V
Manufacturer
TT Electronics/Optek Technology
Current - DC Forward (If) (Max)
100 mA
Packaging
Bulk
Voltage - DC Reverse (Vr) (Max)
1.8 V
Part Status
Obsolete
Capacitance
55 pF
Wavelength
840nm
Connector Type
ST
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFBR-1412ZBroadcom Limited1.935516-2037-ND25,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes