
OPE1275S-256 | |
|---|---|
DigiKey Part Number | 365-1538-ND |
Manufacturer | |
Manufacturer Product Number | OPE1275S-256 |
Description | ENC OPT TACHOMETR VERT TERM PINS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 256 Tachometer Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 256 |
Manufacturer TT Electronics/Optek Technology | Voltage - Supply 5V |
Series | Actuator Type 1/4" Dia Flatted End |
Packaging Box | Detent No |
Part Status Obsolete | Built in Switch No |
DigiKey Programmable Not Verified | Mounting Type Panel Mount |
Encoder Type Optical | Orientation Vertical |
Output Type Tachometer | Termination Style Terminal Pins |

