
OPE1275S-128 | |
|---|---|
DigiKey Part Number | 365-1537-ND |
Manufacturer | |
Manufacturer Product Number | OPE1275S-128 |
Description | ENC OPT TACHOMETR VERT TERM PINS |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Tachometer Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Tachometer | |
Pulses per Revolution | 128 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |

