
OPBA302 | |
|---|---|
DigiKey Part Number | OPBA302-ND |
Manufacturer | |
Manufacturer Product Number | OPBA302 |
Description | SENSOR OPT SLOT OPEN COLLECT MOD |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.2" (5.08mm) Open Collector Module, Slotted |
Category | Output Configuration Open Collector |
Manufacturer TT Electronics/Optek Technology | Current - DC Forward (If) (Max) 50 mA |
Series | Response Time 20ns |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.2" (5.08mm) | Package / Case Module, Slotted |
Sensing Method Through-Beam | Type Encoder |

