Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPB993N51 | |
|---|---|
DigiKey Part Number | OPB993N51-ND |
Manufacturer | |
Manufacturer Product Number | OPB993N51 |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector, Inverted |
Manufacturer TT Electronics/Optek Technology | Mounting Type Chassis Mount |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case Module, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB933W51Z | TT Electronics/Optek Technology | 1.312 | 365-1782-ND | 5,46000 € | Similar |
| OPB933W55Z | TT Electronics/Optek Technology | 18 | 365-1783-ND | 5,37000 € | Similar |
| OPB943W51Z | TT Electronics/Optek Technology | 0 | 365-1786-ND | 5,19000 € | Similar |
| OPB983L11Z | TT Electronics/Optek Technology | 0 | OPB983L11Z-ND | 5,14875 € | Similar |
| OPB983L51Z | TT Electronics/Optek Technology | 0 | 365-1815-ND | 5,11000 € | Similar |








