
OPB990T51Z | |
|---|---|
DigiKey Part Number | 365-1403-ND |
Manufacturer | |
Manufacturer Product Number | OPB990T51Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensing Distance 0.125" (3.18mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration Totem Pole, Buffer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB980P55Z | TT Electronics/Optek Technology | 200 | OPB980P55Z-ND | 5,28000 € | Similar |
| OPB990T11Z | TT Electronics/Optek Technology | 280 | 365-1822-ND | 5,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 100 | 4,69140 € | 469,14 € |
| 250 | 4,52152 € | 1.130,38 € |
| 500 | 4,35152 € | 2.175,76 € |
| 1.000 | 4,33449 € | 4.334,49 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

