Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPB990N51 | |
|---|---|
DigiKey Part Number | OPB990N51-ND |
Manufacturer | |
Manufacturer Product Number | OPB990N51 |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Output Configuration Totem Pole, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Chassis Mount |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case Module, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB930W51Z | TT Electronics/Optek Technology | 176 | 365-1779-ND | 5,41000 € | Similar |
| OPB940W51Z | TT Electronics/Optek Technology | 0 | 365-1784-ND | 5,36000 € | Similar |
| OPB940W55Z | TT Electronics/Optek Technology | 0 | 365-1936-ND | 5,07000 € | Similar |
| OPB980L11Z | TT Electronics/Optek Technology | 0 | OPB980L11Z-ND | 5,13345 € | Similar |
| OPB980L51Z | TT Electronics/Optek Technology | 1.792 | 365-1806-ND | 5,11000 € | Similar |









