OPB983L11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,17220 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.312
Unit Price: 5,48000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 69
Unit Price: 5,40000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 189
Unit Price: 5,22000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 37
Unit Price: 5,13000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,15505 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 632
Unit Price: 5,15000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 347
Unit Price: 5,16000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,92265 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 400
Unit Price: 5,48000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,46650 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,13000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,10000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 4,48375 €
Datasheet
Image for OPB983L11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB983L11

DigiKey Part Number
OPB983L11-ND
Manufacturer
Manufacturer Product Number
OPB983L11
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector, Inverted
Mounting Type
Chassis Mount
Current - Supply
15 mA
Voltage - Supply
4.75V ~ 5.25V
Response Time
70ns
Operating Temperature
-40°C ~ 70°C
Package / Case
Module, Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes