Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPB981T55 | |
|---|---|
DigiKey Part Number | OPB981T55-ND |
Manufacturer | |
Manufacturer Product Number | OPB981T55 |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Chassis Mount |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case Module, Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB981T55Z | TT Electronics/Optek Technology | 190 | OPB981T55Z-ND | 4,73000 € | Direct |
| OPB931W51Z | TT Electronics/Optek Technology | 599 | 365-1780-ND | 5,46000 € | Similar |
| OPB931W55Z | TT Electronics/Optek Technology | 663 | 365-1781-ND | 5,00000 € | Similar |
| OPB941W51Z | TT Electronics/Optek Technology | 0 | 365-1234-ND | 5,18000 € | Similar |
| OPB941W55Z | TT Electronics/Optek Technology | 0 | OPB941W55Z-ND | 4,70845 € | Similar |









