
OPB962L11 | |
|---|---|
DigiKey Part Number | OPB962L11-ND |
Manufacturer | |
Manufacturer Product Number | OPB962L11 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration Totem Pole, Inverted |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case PCB Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB962N51 | TT Electronics/Optek Technology | 0 | 365-1795-ND | 3,13000 € | Similar |
| OPB962N55 | TT Electronics/Optek Technology | 375 | 365-2058-ND | 3,10000 € | Similar |
| OPB962T51 | TT Electronics/Optek Technology | 195 | OPB962T51-ND | 3,19000 € | Similar |
| OPB962T55 | TT Electronics/Optek Technology | 54 | 365-1796-ND | 3,10000 € | Similar |
| OPB972L51 | TT Electronics/Optek Technology | 934 | 365-2059-ND | 3,13000 € | Similar |







