Image for OPB943W55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB943W55

DigiKey Part Number
OPB943W55-ND
Manufacturer
Manufacturer Product Number
OPB943W55
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector, Inverted
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.