OPB940W55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 266
Unit Price: 5,07000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 226
Unit Price: 5,41000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 21
Unit Price: 5,36000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,13345 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 1.792
Unit Price: 5,11000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 43
Unit Price: 4,92000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,12495 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 201
Unit Price: 5,07000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 200
Unit Price: 5,28000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 144
Unit Price: 5,47000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 2.009
Unit Price: 5,07000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 798
Unit Price: 4,91000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 196
Unit Price: 5,45000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 173
Unit Price: 5,03000 €
Datasheet
Image for OPB940W55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB940W55

DigiKey Part Number
OPB940W55-ND
Manufacturer
Manufacturer Product Number
OPB940W55
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Totem Pole, Buffer
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.125" (3.18mm)
Operating Temperature
-40°C ~ 70°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB940W55ZTT Electronics/Optek Technology266365-1936-ND5,07000 €Direct
OPB930W51ZTT Electronics/Optek Technology226365-1779-ND5,41000 €Similar
OPB940W51ZTT Electronics/Optek Technology21365-1784-ND5,36000 €Similar
OPB980L11ZTT Electronics/Optek Technology0OPB980L11Z-ND5,13345 €Similar
OPB980L51ZTT Electronics/Optek Technology1.792365-1806-ND5,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes