Similar

OPB931L55 | |
|---|---|
DigiKey Part Number | OPB931L55-ND |
Manufacturer | |
Manufacturer Product Number | OPB931L55 |
Description | SENSOR OPTICAL 3.18MM PCB MOUNT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount |
Datasheet | Datasheet |
Category | Output Configuration NPN - Open Collector, Buffer |
Manufacturer TT Electronics/Optek Technology | Mounting Type Through Hole |
Series | Current - Supply 15 mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Response Time 70ns |
Sensing Distance 0.125" (3.18mm) | Operating Temperature -40°C ~ 70°C |
Sensing Method Through-Beam | Package / Case PCB Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPB931W55Z | TT Electronics/Optek Technology | 663 | 365-1781-ND | 5,04000 € | Similar |
| OPB961N11 | TT Electronics/Optek Technology | 0 | OPB961N11-ND | 3,09270 € | Similar |
| OPB961N51 | TT Electronics/Optek Technology | 1.586 | 365-1792-ND | 3,20000 € | Similar |
| OPB961N55 | TT Electronics/Optek Technology | 801 | 365-1793-ND | 3,08000 € | Similar |
| OPB961T51 | TT Electronics/Optek Technology | 493 | 365-1794-ND | 3,23000 € | Similar |






