OPB917IOCZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/Optek Technology
In Stock: 149
Unit Price: 5,33000 €
Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB917IOCZ

DigiKey Part Number
OPB917IOCZ-ND
Manufacturer
Manufacturer Product Number
OPB917IOCZ
Description
SENSOR OPTICAL 5.08MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector, Inverted
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
7 mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 16V
Part Status
Obsolete
Response Time
50ns
Sensing Distance
0.200" (5.08mm)
Operating Temperature
-40°C ~ 80°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB917BOCZTT Electronics/Optek Technology149365-1776-ND5,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes