OPB913W55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 275
Unit Price: 5,82000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 757
Unit Price: 5,80000 €
Datasheet
Image for OPB913W55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB913W55

DigiKey Part Number
OPB913W55-ND
Manufacturer
Manufacturer Product Number
OPB913W55
Description
SENSOR OPTICAL 9.53MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN - Open Collector, Inverted
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.375" (9.53mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB913W55ZTT Electronics/Optek Technology275365-1775-ND5,82000 €Direct
OPB903W55ZTT Electronics/Optek Technology757365-1770-ND5,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes