
OPB911W55Z | |
|---|---|
DigiKey Part Number | 365-1773-ND |
Manufacturer | |
Manufacturer Product Number | OPB911W55Z |
Description | SENSOR OPTICAL 9.53MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB911W55Z Models |
Category | Mounting Type Chassis Mount |
Manufacturer TT Electronics/Optek Technology | Current - Supply 15 mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Response Time 70ns |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensing Distance 0.375" (9.53mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
Output Configuration NPN - Open Collector, Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 100 | 5,49040 € | 549,04 € |
| 250 | 5,27788 € | 1.319,47 € |
| 500 | 5,07394 € | 2.536,97 € |
| 1.000 | 5,06753 € | 5.067,53 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

