OPB910W55 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 273
Unit Price: 5,88000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 999
Unit Price: 6,33000 €
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: 5,86000 €
Datasheet
Image for OPB910W55 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB910W55

DigiKey Part Number
OPB910W55-ND
Manufacturer
Manufacturer Product Number
OPB910W55
Description
SENSOR OPTICAL 9.53MM MOD WIRE
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Totem Pole, Buffer
Manufacturer
TT Electronics/Optek Technology
Mounting Type
Chassis Mount
Series
Current - Supply
15 mA
Packaging
Bulk
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Response Time
70ns
Sensing Distance
0.375" (9.53mm)
Operating Temperature
-40°C ~ 85°C
Sensing Method
Through-Beam
Package / Case
Module, Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPB910W55ZTT Electronics/Optek Technology273365-1772-ND5,88000 €Direct
OPB900W51ZTT Electronics/Optek Technology999365-1765-ND6,33000 €Similar
OPB900W55ZTT Electronics/Optek Technology0365-1766-ND5,86000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes