Direct
Similar

OPB902W55 | |
|---|---|
DigiKey Part Number | OPB902W55-ND |
Manufacturer | |
Manufacturer Product Number | OPB902W55 |
Description | SENSOR OPTICAL 9.53MM MOD WIRE |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Inverted | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads |


